Add To Favorites
Product Overview
Digi-Key Part Number 296-38380-5-ND
Quantity Available 409
Can ship immediately

Factory Stock ?: 672
Manufacturer

Manufacturer Part Number

UCD3138128PFC

Description IC DGTL PWR CTRLR 80TQFP
Expanded Description Power Supply Controller Digital Power Controller 80-TQFP (12x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Applications Digital Power Controller
Voltage - Input 2.1V
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 69mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 80-TQFP
Supplier Device Package 80-TQFP (12x12)
 
Additional Resources
Standard Package ? 96
Other Names 296-38380-5
UCD3138128PFC-ND

01:45:59 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.65000 19.65
10 18.11900 181.19
100 15.47210 1,547.21
500 14.04702 7,023.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UCD3138128PFCR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 10.60375
Send Feedback