Add To Favorites
Product Overview
Digi-Key Part Number 296-43748-1-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

UCD3138064ARGCT

Description IC DGTL PWR CTLR 64VQFN
Expanded Description Power Supply Controller Digital Power Controller 64-VQFN (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Digital Power Controller
Voltage - Input -
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 105mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-43748-1

09:23:11 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.66000 15.66
10 14.39000 143.90
100 12.15360 1,215.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43748-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 11.22044
  • Digi-Reel® ? : 296-43748-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : UCD3138064ARGCR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8.04875
Send Feedback