Add To Favorites
Product Overview
Digi-Key Part Number 296-34761-5-ND
Quantity Available 505
Can ship immediately

Factory Stock ?: 7,650
Manufacturer

Manufacturer Part Number

UCC29002D/1

Description IC LOAD SHARE CTRLR ADV 8SOIC
Expanded Description Load Share Controller PMIC 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UCC29002, UCC29002/1, UCC39002
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Applications Load Share Controller
Current - Supply 2.5mA
Voltage - Supply 4.375 V ~ 14.25 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
Additional Resources
Standard Package ? 75
Other Names 296-34761-5
UCC29002D/1-ND
UCC29002D1

21:11:38 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 2.86
10 2.57000 25.70
100 2.10600 210.60
500 1.79280 896.40
1,000 1.51200 1,512.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37845-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.21500
  • Tube ? : UCC29002D/1G4-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 7,650 - Factory Stock ?
  • Unit Price: 1.99800
Send Feedback