Add To Favorites
Product Overview
Digi-Key Part Number 296-37279-1-ND
Quantity Available 2,091
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

UCC28722DBVT

Description IC REG CTRLR FLYBK ISO SOT23-6
Expanded Description Converter Offline Flyback Topology 650Hz ~ 80kHz SOT-23-6
Lead Free Status / RoHS Status Request inventory verification / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UCC28722
Design Resources UCC28722 Design with WEBENCH® Power Designer
Manufacturer Product Page UCC28722DBVT Specifications
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 21V
Voltage - Supply (Vcc/Vdd) 9 V ~ 35 V
Duty Cycle -
Frequency - Switching 650Hz ~ 80kHz
Power (Watts) -
Fault Protection Current Limiting, Over Voltage
Control Features -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Mounting Type Surface Mount
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37279-1

13:27:47 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 0.88
10 0.78700 7.87
100 0.61380 61.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37279-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.55684
  • Digi-Reel® ? : 296-37279-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,091 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : UCC28722DBVR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.28125
Send Feedback