Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 296-32784-ND
Quantity Available 0

Factory Stock ?: 3,900
Manufacturer

Manufacturer Part Number

UCC2802PW

Description IC REG CTRLR BST FLYBK CM 8TSSOP
Expanded Description Converter Offline Boost, Flyback, Forward Topology Up to 1MHz 8-TSSOP
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Output Isolation -
Internal Switch(s) No
Voltage - Breakdown -
Topology Boost, Flyback, Forward
Voltage - Start Up 12.5V
Voltage - Supply (Vcc/Vdd) 8.3 V ~ 12 V
Duty Cycle 99%
Frequency - Switching Up to 1MHz
Power (Watts) -
Fault Protection Current Limiting
Control Features Frequency Control
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Additional Resources
Standard Package ? 150
Other Names 296-32784
UCC2802PW-ND
UCC2802PWG4
UCC2802PWG4-ND

10:18:21 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 2.33100 699.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback