Add To Favorites
Product Overview
Digi-Key Part Number 296-32783-ND
Quantity Available 234
Can ship immediately

Factory Stock ?: 600
Manufacturer

Manufacturer Part Number

UCC2801PW

Description IC REG CTRLR MULT TOP 8TSSOP
Expanded Description Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-TSSOP
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UCC180x, 280x, 380x Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 7.4 V ~ 12 V
Frequency - Switching 46kHz
Duty Cycle (Max) 49%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Additional Resources
Standard Package ? 150
Other Names 296-32783
UCC2801PW-ND

18:51:18 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.34000 3.34
10 2.99900 29.99
100 2.45700 245.70
500 2.09160 1,045.80
1,000 1.57500 1,575.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : UCC2801PWG4-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 600 - Factory Stock ?
  • Unit Price: 2.33100
Send Feedback