
UC2834DWTRG4 | |
|---|---|
DigiKey Part Number | UC2834DWTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC2834DWTRG4 |
Description | IC LNR REG CTRLR 2OUT 16SOIC |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed and Negative Fixed 2 Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2834DWTRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Positive Fixed and Negative Fixed | |
Number of Outputs | 2 | |
Current - Supply | 5.5mA | |
Voltage - Input | 5V ~ 35V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Base Product Number |

