Add To Favorites
Product Overview
Digi-Key Part Number 296-30133-1-ND
Quantity Available 5,022
Can ship immediately
Manufacturer

Manufacturer Part Number

UA9638CIDREP

Description IC LINE DVR DIFF DUAL HS 8SOIC
Expanded Description 2/0 Driver RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets UA9638C-EP
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog RS-422 Differential Line Driver
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Protocol RS422, RS485
Number of Drivers/Receivers 2/0
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30133-1

00:39:52 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.74000 2.74
10 2.45700 24.57
100 1.97100 197.10
500 1.62000 810.00
1,000 1.34100 1,341.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30133-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.21500
  • Digi-Reel® ? : 296-30133-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,022 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback