Add To Favorites
Product Overview
Digi-Key Part Number 296-20799-1-ND
Quantity Available 6,528
Can ship immediately
Manufacturer

Manufacturer Part Number

UA7905CKTTR

Description IC REG LDO -5V 1.5A DDPAK
Expanded Description Linear Voltage Regulator IC Negative Fixed 1 Output -5V 1.5A DDPAK/TO-263-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Negative Fixed
Voltage - Output -5V
Current - Output 1.5A
Voltage - Dropout (Typical) 1.1V @ 1A
Number of Regulators 1
Voltage - Input -7 V ~ -25 V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
Supplier Device Package DDPAK/TO-263-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-20799-1

10:30:39 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 1.27
10 1.13700 11.37
100 0.88640 88.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-20799-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.71060
  • Digi-Reel® ? : 296-20799-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,528 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback