Add To Favorites
Product Overview
Digi-Key Part Number 296-24807-1-ND
Quantity Available 18,839
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TXS0108EZXYR

Description IC XLATR VOLT-LVL 8B BDIR 20BGA
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 8 Channel 60Mbps 20-BGA Microstar Junior (2.5x3.0)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TXS0108E
Manufacturer Product Page TXS0108EZXYR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TXS01xx
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 8
Voltage - VCCA 1.2 V ~ 3.6 V
Voltage - VCCB 1.65 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Open Drain, Push-Pull
Data Rate 60Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 20-UFBGA
Supplier Device Package 20-BGA Microstar Junior (2.5x3.0)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24807-1

17:59:49 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.21000 2.21
10 1.98700 19.87
100 1.59720 159.72
500 1.31222 656.11
1,000 1.08727 1,087.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24807-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.98280
  • Digi-Reel® ? : 296-24807-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,839 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback