Add To Favorites
Product Overview
Digi-Key Part Number 296-29932-1-ND
Quantity Available 5,759
Can ship immediately
Manufacturer

Manufacturer Part Number

TWL6030B107CMRR

Description IC POWER MGMT 187FCBGA
Expanded Description Handheld/Mobile Devices, OMAP™ PMIC 187-FCBGA (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Handheld/Mobile Devices, OMAP™
Current - Supply 20µA
Voltage - Supply 2.5 V ~ 4.8 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 187-VFBGA, FCBGA
Supplier Device Package 187-FCBGA (7x7)
 
Additional Resources
Standard Package ? 1
Other Names 296-29932-1

17:25:07 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.92000 9.92
10 8.99100 89.91
100 7.41150 741.15
500 6.48000 3,240.00
1,000 5.06250 5,062.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29932-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 5.06250
  • Digi-Reel® ? : 296-29932-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,759 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 296-29071-ND
  • Minimum Quantity: 1
  • Quantity Available: 833 - Immediate
  • Unit Price: 11.57000
Send Feedback