Add To Favorites
Product Overview
Digi-Key Part Number 296-23557-1-ND
Quantity Available 3,283
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TUSB2551PWR

Description IC ADVANCED USB TXRX 14-TSSOP
Expanded Description 1/3 Transceiver Half USB 2.0 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TUSB2551
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog USB Transceivers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol USB 2.0
Number of Drivers/Receivers 1/3
Duplex Half
Receiver Hysteresis 200mV
Data Rate 1.5Mbps
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-23557-1

12:00:44 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 1.67
10 1.50200 15.02
100 1.20450 120.45
500 0.99000 495.00
1,000 0.81950 819.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23557-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.74250
  • Digi-Reel® ? : 296-23557-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,283 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback