Add To Favorites
Product Overview
Digi-Key Part Number 296-44772-1-ND
Quantity Available 997
Can ship immediately
Manufacturer

Manufacturer Part Number

TUSB1046-DCIRNQT

Description IC SWITCH 10GBPS 10 OHM 40WQFN
Expanded Description USB Switch IC 4 Channel 40-WQFN (6x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TUSB1046-DCI Datasheet
Manufacturer Product Page TUSB1046-DCIRNQT Specifications
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit -
Switch Circuit -
Number of Channels 4
On-State Resistance (Max) 10 Ohm
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-WQFN (6x4)
 
Additional Resources
Standard Package ? 1
Other Names 296-44772-1

12:46:54 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.36000 9.36
10 8.45900 84.59
100 7.00360 700.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44772-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 6.49400
  • Digi-Reel® ? : 296-44772-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 997 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TUSB1046-DCIRNQR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 4.15125
Send Feedback