Add To Favorites
Product Overview
Digi-Key Part Number 296-27923-1-ND
Quantity Available 2,478
Can ship immediately

Factory Stock ?: 750
Manufacturer

Manufacturer Part Number

TSC2014IYZGT

Description IC TOUCH SCREEN CTRLR 12DSBGA
Expanded Description Touchscreen Controller 4-Wire 10, 12 bit I²C, Serial Interface 12-DSBGA (1.53x1.98)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TSC2014
Analog Signal Chain Guide
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Resistive
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Touchscreen 4 Wire Resistive
Resolution (Bits) 10, 12 b
Interface I²C, Serial
Voltage Reference External
Voltage - Supply 1.2 V ~ 3.6 V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-UFBGA, DSBGA
Supplier Device Package 12-DSBGA (1.53x1.98)
 
Additional Resources
Standard Package ? 1
Other Names 296-27923-1

01:08:32 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.68000 3.68
10 3.30900 33.09
100 2.71150 271.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27923-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
    750 - Factory Stock ?
  • Unit Price: 2.49752
  • Digi-Reel® ? : 296-27923-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,478 - Immediate
    750 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback