Add To Favorites
Product Overview
Digi-Key Part Number 296-24602-ND
Quantity Available 2,436
Can ship immediately

Factory Stock ?: 9,792
Manufacturer

Manufacturer Part Number

TSB81BA3EPFP

Description IC TXRX/ARBITER 3-PORT 80HTQFP
Expanded Description 6/6 Transceiver Half IEEE 1394 80-HTQFP (12x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TSB81BA3E
Analog Signal Chain Guide
PCN Assembly/Origin Qualification Mold Compound 30/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog IEEE Transceivers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tray ?
Part Status Active
Type Transceiver
Protocol IEEE 1394
Number of Drivers/Receivers 6/6
Duplex Half
Receiver Hysteresis -
Data Rate -
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 80-TQFP Exposed Pad
Supplier Device Package 80-HTQFP (12x12)
 
Additional Resources
Standard Package ? 96
Other Names 296-24602

23:16:00 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.33000 8.33
10 7.52900 75.29
100 6.23360 623.36
500 5.42810 2,714.05
1,000 4.72770 4,727.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback