Add To Favorites
Product Overview
Digi-Key Part Number 296-32594-1-ND
Quantity Available 2,611
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TS5A3357QDCURQ1

Description IC SWITCH SP3T US8
Expanded Description 1 Circuit IC Switch 3:1 15 Ohm US8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TS5A3357-Q1
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SP3T
Multiplexer/Demultiplexer Circuit 3:1
Number of Circuits 1
On-State Resistance (Max) 15 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 1.65 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 10ns, 6.5ns
-3db Bandwidth 334MHz
Charge Injection 3.4pC
Channel Capacitance (CS(off), CD(off)) 4.5pF, 10.5pF
Current - Leakage (IS(off)) (Max) 200nA
Crosstalk -62dB @ 10MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package US8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-32594-1

18:54:50 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 1.06
10 0.94500 9.45
100 0.73710 73.71
500 0.60956 304.78
1,000 0.48205 482.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-32594-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.43540
  • Digi-Reel® ? : 296-32594-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,611 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback