Add To Favorites
Product Overview
Digi-Key Part Number 296-44605-1-ND
Quantity Available 4,192
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TS5A22364QDGSRQ1

Description IC SWITCH DUAL SPDT 10-VSSOP
Expanded Description 2 Circuit IC Switch 2:1 740 mOhm 10-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 1 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 740 mOhm
Channel-to-Channel Matching (ΔRon) 40 mOhm
Voltage - Supply, Single (V+) 2.3 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 80ns, 70ns
-3db Bandwidth 18.3MHz
Charge Injection 500pC
Channel Capacitance (CS(off), CD(off)) 2.6pF
Current - Leakage (IS(off)) (Max) -
Crosstalk -78dB @ 100kHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-44605-1

09:56:05 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 1.63
10 1.45300 14.53
100 1.13290 113.29
500 0.93688 468.44
1,000 0.59750 597.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44605-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.59750
  • Digi-Reel® ? : 296-44605-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,192 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback