Add To Favorites
Product Overview
Digi-Key Part Number 296-27631-1-ND
Quantity Available 3,187
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TS3DV20812RHHR

Description IC MUX/DEMUX 1:2 DIFF 36VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TS3DV20812
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Manufacturer Product Page TS3DV20812RHHR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Video Switch
Applications DVI, HDMI Signal Switching
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-VQFN (6x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27631-1

04:41:24 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 1.42
10 1.26700 12.67
100 0.98790 98.79
500 0.81606 408.03
1,000 0.64427 644.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27631-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.58380
  • Digi-Reel® ? : 296-27631-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,187 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback