Add To Favorites
Product Overview
Digi-Key Part Number 296-38686-1-ND
Quantity Available 250
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TRF37A32IRTVT

Description RF AMP 12DB GAIN 32WQFN
Expanded Description RF Amplifier IC GSM, LTE, W-CDMA 400MHz ~ 1.7GHz 32-WQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TRF37x32 Datasheet
Design Resources Development Tool Selector
IoT Product Selector
Featured Product TRF37A32/B32/C32 Converter Mixers
Manufacturer Product Page TRF37A32IRTVT Specifications
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 400MHz ~ 1.7GHz
P1dB 11dBm
Gain 10dB
Noise Figure 9.5dB
RF Type GSM, LTE, W-CDMA
Voltage - Supply 3.3V
Current - Supply 305mA
Test Frequency 750MHz
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-WQFN (5x5)
 
Additional Resources
Standard Package ? 1
Other Names 296-38686-1

09:50:05 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.66000 20.66
10 20.14200 201.42
25 18.59240 464.81
100 17.04290 1,704.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38686-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 14.97704
  • Digi-Reel® ? : 296-38686-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TRF37A32IRTVR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 11.22750
Send Feedback