Add To Favorites
Product Overview
Digi-Key Part Number 296-30026-1-ND
Quantity Available 1,756
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS84610RKGR

Description IC BUCK SYNC ADJ 6A 39B1QFN
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6 V 6A 2.95V - 6V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS84610~
Featured Product Create your power design now with TI’s WEBENCH® Designer
Reference Design Library TPS84610EVM-003: 0.8V,1.2V,1.8V,2.5V,3.3V @ 6A
PCN Assembly/Origin Assembly/Test Site Addition 18/Mar/2015
Manufacturer Product Page TPS84610RKGR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TPS846
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.95V
Voltage - Input (Max) 6V
Voltage - Output 1 0.8 ~ 3.6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features UVLO
Mounting Type Surface Mount
Package / Case 39-BQFN
Size / Dimension 0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm)
Operating Temperature -40°C ~ 85°C
Efficiency 96%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30026-1

09:13:29 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.30000 7.30
5 7.19600 35.98
10 7.09200 70.92
25 6.88280 172.07
50 6.67440 333.72
100 6.46580 646.58
250 6.25724 1,564.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30026-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 5.67000
  • Digi-Reel® ? : 296-30026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,756 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-30186-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    2,250 - Factory Stock ?
  • Unit Price: 6.99300
  • Cut Tape (CT) ? : 296-30186-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
    2,250 - Factory Stock ?
  • Unit Price: 8.40000
  • Digi-Reel® ? : 296-30186-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
    2,250 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback