Add To Favorites
Product Overview
Digi-Key Part Number 296-12380-1-ND
Quantity Available 23,265
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS78833DBVR

Description IC REG LDO 3.3V 0.15A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS78825, TPS78833
Design Resources Development Tool Selector
PCN Assembly/Origin Select SOT-23Pkg Add Test/Assembly Site Rev 24/Nov/2015
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 3.1V to 3.3V
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 150mA
Voltage - Dropout (Typical) 0.15V @ 150mA
Number of Regulators 1
Voltage - Input Up to 10V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-12380-1

15:22:26 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 1.16
10 1.04000 10.40
100 0.81050 81.05
500 0.67032 335.16
1,000 0.42750 427.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-12380-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.42750
  • Digi-Reel® ? : 296-12380-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,265 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-27091-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.84496
  • Cut Tape (CT) ? : 296-27091-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 545 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.34000
  • Digi-Reel® ? : 296-27091-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 545 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS78833DBVRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.42750
  • Tape & Reel (TR) ? : TPS78833DBVTG4-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.74671
Send Feedback