Add To Favorites
Product Overview
Digi-Key Part Number 296-25576-1-ND
Quantity Available 658
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

TPS76901SDBVTEP

Description IC REG LDO ADJ 0.1A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 4.5 V 100mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS76901-EP
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog < 5V(Max)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.2 V ~ 4.5 V
Current - Output 100mA
Voltage - Dropout (Typical) 0.071V @ 100mA
Number of Regulators 1
Voltage - Input 5 V ~ 10 V
Current - Limit (Min) -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25576-1

16:55:08 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.85000 29.85
10 27.45000 274.50
100 23.40000 2,340.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25576-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 21.75000
  • Digi-Reel® ? : 296-25576-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 658 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback