Add To Favorites
Product Overview
Digi-Key Part Number 296-15930-1-ND
Quantity Available 1,363
Can ship immediately

Factory Stock ?: 2,900
Manufacturer

Manufacturer Part Number

TPS75901KTTT

Description IC REG LDO ADJ 7.5A DDPAK
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.22 V ~ 5 V 7.5A DDPAK/TO-263-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS759xx
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog < 5V(Max)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.22 V ~ 5 V
Current - Output 7.5A
Voltage - Dropout (Typical) 0.4V @ 7.5A
Number of Regulators 1
Voltage - Input 2.8 V ~ 5.5 V
Current - Limit (Min) 8A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package DDPAK/TO-263-5
 
Additional Resources
Standard Package ? 1
Other Names 296-15930-1
296-15930-5
296-15930-5-ND

00:26:24 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.62000 6.62
10 5.97900 59.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15930-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 300 - Immediate
    2,900 - Factory Stock ?
  • Unit Price: 5.53500
  • Digi-Reel® ? : 296-15930-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,363 - Immediate
    2,900 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-29784-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 3.88440
  • Cut Tape (CT) ? : 296-29784-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 529 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 6.39000
  • Digi-Reel® ? : 296-29784-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 529 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS75901KTTRG3-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 3.88440
  • Tape & Reel (TR) ? : TPS75901KTTTG3-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 2,900 - Factory Stock ?
  • Unit Price: 4.80600
Send Feedback