Add To Favorites
Product Overview
Digi-Key Part Number 296-44554-1-ND
Quantity Available 310
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

TPS74901DRCT

Description IC REG LDO ADJ 3A 10VSON
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 3.6 V 3A 10-VSON (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.8 V ~ 3.6 V
Current - Output 3A
Voltage - Dropout (Typical) 0.12V @ 3A
Number of Regulators 1
Voltage - Input 0.8 V ~ 5.5 V
Current - Limit (Min) 3.8A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-44554-1

08:34:04 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.10000 4.10
10 3.67700 36.77
100 3.01700 301.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44554-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 2.77684
  • Digi-Reel® ? : 296-44554-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 310 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS74901DRCR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.63125
Send Feedback