Add To Favorites
Product Overview
Digi-Key Part Number 296-39471-1-ND
Quantity Available 1,839
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS65920A2ZCHR

Description IC PWR MGMT 4 LDO TXRX 139NFBGA
Expanded Description Mobile/OMAP™ PMIC 139-NFBGA (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS65930/20 Manual
PCN Packaging BGA Tray Chg 06/Jun/2016
Revision 20/Jun/2016
Manufacturer Product Page TPS65920A2ZCHR Specifications
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Mobile/OMAP™
Current - Supply -
Voltage - Supply 2.7 V ~ 4.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 139-LFBGA
Supplier Device Package 139-NFBGA (10x10)
 
Additional Resources
Standard Package ? 1
Other Names 296-39471-1

22:27:46 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.27000 8.27
10 7.47400 74.74
100 6.18770 618.77
500 5.38818 2,694.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39471-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 4.21875
  • Digi-Reel® ? : 296-39471-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,839 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Bulk ? : 296-28783-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,039 - Immediate
  • Unit Price: 9.64000
Send Feedback