Add To Favorites
Product Overview
Digi-Key Part Number 296-44744-1-ND
Quantity Available 250
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS659118A2ZRCT

Description IC PMIC DC/DC LDO 98BGA
Expanded Description Portable Equipment PMIC 98-BGA Microstar JR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 1 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Portable Equipment
Current - Supply -
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 98-VFBGA
Supplier Device Package 98-BGA Microstar JR
 
Additional Resources
Standard Package ? 1
Other Names 296-44744-1

01:09:06 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.51000 9.51
10 8.61800 86.18
100 7.10410 710.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44744-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 6.59940
  • Digi-Reel® ? : 296-44744-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS659118A2ZRCR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 4.21875
Send Feedback