Add To Favorites
Product Overview
Digi-Key Part Number 296-28212-1-ND
Quantity Available 1,048
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS65252RHDT

Description IC REG BUCK ADJ 3A/2A DL 28VQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A, 2A 28-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS65252
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 15V
Current - Output 3A, 2A
Frequency - Switching 300kHz ~ 2.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-VQFN-EP (5x5)
 
Additional Resources
Standard Package ? 1
Other Names 296-28212-1

03:21:30 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.96000 3.96
10 3.55200 35.52
100 2.91030 291.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28212-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.73700
  • Digi-Reel® ? : 296-28212-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,048 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS65252RHDR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.57500
Send Feedback