Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-30373-1-ND
Quantity Available 4,812
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS65177RHAR

Description IC BIAS PWR SUPP FOR LCD 40VQFN
Expanded Description LCD TV/Monitor PMIC 40-VQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets TPS6236x(B)
TPS65177
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Applications LCD TV/Monitor
Current - Supply -
Voltage - Supply 8.6 V ~ 14.7 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN (6x6)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TPS65177ARHAR-ND TPS65177ARHAR Texas Instruments Tape & Reel (TR) ? 0
2.13750 2,500  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30373-1

00:45:58 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.51000 5.51
10 4.94700 49.47
100 4.05820 405.82
500 3.45250 1,726.25
1,000 2.90736 2,907.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30373-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 2.68527
  • Digi-Reel® ? : 296-30373-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,812 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback