Add To Favorites
Product Overview
Digi-Key Part Number 296-19612-1-ND
Quantity Available 5,721
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS65140IPWPRQ1

Description IC LCD SUP W/LINEAR REG 24HTSSOP
Expanded Description LCD Monitor, Notebook Display PMIC 24-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications LCD Monitor, Notebook Display
Current - Supply 700µA
Voltage - Supply 2.7 V ~ 5.8 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 24-HTSSOP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-19612-1

20:41:29 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.17000 4.17
10 3.74600 37.46
100 3.07330 307.33
500 2.61460 1,307.30
1,000 1.91125 1,911.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19612-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 1.91125
  • Digi-Reel® ? : 296-19612-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,721 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback