Add To Favorites
Product Overview
Digi-Key Part Number 296-39463-1-ND
Quantity Available 7,556
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS65132A0YFFR

Description DUAL OUTPUT LCD BIAS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS65132
PCN Assembly/Origin Qualification Fab Site 16/Jul/2014
Assembly/Test Site Transfer 30/Jun/2015
Manufacturer Product Page TPS65132A0YFFR Specifications
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD, OLED
Configuration -
Interface I²C
Digits or Characters -
Current - Supply 540µA
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 15-UFBGA, DSBGA
Supplier Device Package 15-DSBGA
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39463-1

16:41:52 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 2.05
10 1.84300 18.43
100 1.47830 147.83
500 1.21500 607.50
1,000 0.84375 843.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39463-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.84375
  • Digi-Reel® ? : 296-39463-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,556 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback