Add To Favorites
Product Overview
Digi-Key Part Number 296-18993-1-ND
Quantity Available 4,068
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS65105RGER

Description IC LCD SUPPLY TFT QUAD 24-VQFN
Expanded Description - Controller, TFT LCD Voltage Regulator IC 4 Output 24-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS65100/01/05
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Controller, TFT LCD
Voltage - Input 2.7 V ~ 5.8 V
Number of Outputs 4
Voltage - Output Multiple
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-18993-1

15:24:43 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 2.84
10 2.54900 25.49
100 2.08880 208.88
500 1.77820 889.10
1,000 1.49968 1,499.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18993-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 1.30000
  • Digi-Reel® ? : 296-18993-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,068 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS65105RGERG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 1.30000
Send Feedback