Add To Favorites
Product Overview
Digi-Key Part Number 296-30010-1-ND
Quantity Available 3,760
Can ship immediately

Factory Stock ?: 6,250
Manufacturer

Manufacturer Part Number

TPS62153RGTT

Description IC REG BUCK 5V 1A SYNC 16QFN
Expanded Description Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series DCS-Control™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30010-1

01:38:14 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 2.41
10 2.16200 21.62
100 1.73760 173.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30010-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
    6,250 - Factory Stock ?
  • Unit Price: 1.58400
  • Digi-Reel® ? : 296-30010-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,760 - Immediate
    6,250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-44364-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.86125
  • Cut Tape (CT) ? : 296-44364-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,212 - Immediate
  • Unit Price: 2.09000
  • Digi-Reel® ? : 296-44364-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,212 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback