Add To Favorites
Product Overview
Digi-Key Part Number 296-28460-1-ND
Quantity Available 4,468
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS62063DSGT

Description IC REG BUCK 3.3V 1.6A SYNC 8WSON
Expanded Description Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.6A 8-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 1.6A
Frequency - Switching 3MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28460-1

11:50:40 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 2.36
10 2.12100 21.21
100 1.70470 170.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38304-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 0.84375
  • Cut Tape (CT) ? : 296-38304-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,793 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 2.05000
  • Digi-Reel® ? : 296-38304-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,793 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-28460-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.55400
  • Digi-Reel® ? : 296-28460-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,468 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback