Add To Favorites
Product Overview
Digi-Key Part Number 296-34931-1-ND
Quantity Available 3,520
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS61259YFFR

Description IC REG BST 5.1V 3.3A SYNC 9DSBGA
Expanded Description Boost Switching Regulator IC Positive Fixed 5.1V 1 Output 3.3A (Switch) 9-UFBGA, DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS6125x
Design Resources TPS61259 Design with WEBENCH® Power Designer
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.65V
Voltage - Input (Max) 4.85V
Voltage - Output (Min/Fixed) 5.1V
Voltage - Output (Max) -
Current - Output 3.3A (Switch)
Frequency - Switching 3.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 9-UFBGA, DSBGA
Supplier Device Package 9-DSBGA (1.2x1.3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-34931-1

18:28:29 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 1.47
10 1.31300 13.13
100 1.02340 102.34
500 0.84542 422.71
1,000 0.66744 667.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-34931-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.54000
  • Digi-Reel® ? : 296-34931-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,520 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-35028-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.94430
Send Feedback