Add To Favorites
Product Overview
Digi-Key Part Number 296-24171-1-ND
Quantity Available 3,675
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS61221DCKT

Description IC REG BST 3.3V 0.2A SYNC SC70-6
Expanded Description Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 200mA (Switch) 6-TSSOP, SC-88, SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS61220-22
Product Training Modules Medical ECG
Design Resources TPS61221 Design with WEBENCH® Power Designer
PCN Packaging Multiple Devices 29/Sep/2015
Retraction 15/Mar/2016
Manufacturer Product Page TPS61221DCKT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 0.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 200mA (Switch)
Frequency - Switching Up to 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24171-1

01:03:13 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 1.52
10 1.35500 13.55
100 1.05660 105.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24171-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.95892
  • Digi-Reel® ? : 296-24171-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,675 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41854-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.42750
  • Cut Tape (CT) ? : 296-41854-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 933 - Immediate
  • Unit Price: 1.16000
  • Digi-Reel® ? : 296-41854-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 933 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback