Add To Favorites
Product Overview
Digi-Key Part Number 296-29744-1-ND
Quantity Available 12,086
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS54821RHLR

Description IC REG BUCK ADJ 8A SYNC 14QFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 14-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SWIFT™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 15V
Current - Output 8A
Frequency - Switching 200kHz ~ 1.6MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-VFQFN Exposed Pad
Supplier Device Package 14-QFN (3.5x3.5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29744-1

05:21:43 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.48000 3.48
10 3.12600 31.26
100 2.56080 256.08
500 2.18000 1,090.00
1,000 1.83855 1,838.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29744-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 1.69575
  • Digi-Reel® ? : 296-29744-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,086 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-39424-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.71212
  • Cut Tape (CT) ? : 296-39424-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 351 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 4.00000
  • Digi-Reel® ? : 296-39424-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 351 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback