Add To Favorites
Product Overview
Digi-Key Part Number 296-30034-1-ND
Quantity Available 4,694
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS54428DDAR

Description IC REG BUCK ADJ 4A SYNC 8SOPWR
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 8-PowerSOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series D-CAP2™, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.76V
Voltage - Output (Max) 7V
Current - Output 4A
Frequency - Switching 650kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30034-1

18:30:58 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 1.94
10 1.74100 17.41
100 1.39970 139.97
500 1.15000 575.00
1,000 0.95285 952.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-30161-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,521 - Immediate
    9,825 - Factory Stock ?
  • Unit Price: 2.26000
  • Tape & Reel (TR) ? : 296-30034-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.86130
  • Digi-Reel® ? : 296-30034-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,694 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback