Add To Favorites
Product Overview
Digi-Key Part Number 296-28183-1-ND
Quantity Available 5,877
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS54260QDGQRQ1

Description IC REG BUCK ADJ 2.5A 10MSOP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 60V
Current - Output 2.5A
Frequency - Switching 100kHz ~ 2.5MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10-MSOP-PowerPad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28183-1

05:53:54 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.61000 4.61
10 4.13600 41.36
100 3.39290 339.29
500 2.88648 1,443.24
1,000 2.11000 2,110.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28183-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 2.11000
  • Digi-Reel® ? : 296-28183-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,877 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback