Add To Favorites
Product Overview
Digi-Key Part Number 296-27414-1-ND
Quantity Available 9,171
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS54240DGQR

Description IC REG BCK SPLIT RAIL ADJ 10MSOP
Expanded Description Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SWIFT™, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck, Split Rail
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 39V
Current - Output 2.5A
Frequency - Switching 100kHz ~ 2.5MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10-MSOP-PowerPad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27414-1

07:26:05 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 2.95
10 2.64800 26.48
100 2.16920 216.92
500 1.84658 923.29
1,000 1.55736 1,557.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27414-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 1.35000
  • Digi-Reel® ? : 296-27414-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,171 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34613-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,069 - Immediate
  • Unit Price: 3.43000
Send Feedback