Add To Favorites
Product Overview
Digi-Key Part Number 296-44940-1-ND
Quantity Available 250
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Manufacturer Part Number

TPS53667RTAT

Description RBS 6PH CATALOGUE
Expanded Description Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-WQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS53667 Datasheet
Manufacturer Product Page TPS53667RTAT Specifications
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series D-CAP+™
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type PWM Signal
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 6
Output Phases 6
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 17 V
Frequency - Switching 270kHz ~ 1.1MHz
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync No
Serial Interfaces PMBus
Control Features Current Limit, Enable
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-WQFN (6x6)
 
Additional Resources
Standard Package ? 1
Other Names 296-44940-1

01:50:09 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.19000 10.19
10 9.20100 92.01
100 7.61780 761.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44940-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: 7.06352
  • Digi-Reel® ? : 296-44940-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS53667RTAR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.69690
Send Feedback