Add To Favorites
Product Overview
Digi-Key Part Number 296-28099-1-ND
Quantity Available 3,237
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS51461RGER

Description Buck Switching Regulator IC Positive Programmable 0.675V, 0.725V, 0.8V, 0.85V, 0.9V 1 Output 6A 24-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS51461
PCN Assembly/Origin Additional Assembly and Test Site 04/Nov/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - DC DC Switching Regulators

Manufacturer

Texas Instruments

Series D-CAP+™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Programmable
Number of Outputs 1
Voltage - Input (Min) 3.3V
Voltage - Input (Max) 5V
Voltage - Output (Min/Fixed) 0.675V, 0.725V, 0.8V, 0.85V, 0.9V
Voltage - Output (Max) -
Current - Output 6A
Frequency - Switching 700kHz, 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 296-28099-1

03:45:57 12/6/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.50000 6.50
10 5.89400 58.94
100 4.85870 485.87
500 4.24800 2,124.00
1,000 3.31875 3,318.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28099-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 3.31875
  • Digi-Reel® ? : 296-28099-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,237 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS51461RGET-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 5.20200
Send Feedback