Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-24569-1-ND
Quantity Available 419
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS51315RGFT

Description IC REG BUCK ADJ 10A SYNC 40QFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 10A 40-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series D-CAP™
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 0.75V
Voltage - Output (Max) 5.5V
Current - Output 10A
Frequency - Switching 100kHz ~ 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN Exposed Pad (5x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24569-1

17:08:43 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.55000 7.55
10 6.82100 68.21
100 5.64690 564.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24569-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 5.23600
  • Digi-Reel® ? : 296-24569-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 419 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-37673-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 3.48400
  • Cut Tape (CT) ? : 296-37673-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,946 - Immediate
  • Unit Price: 6.57000
  • Digi-Reel® ? : 296-37673-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,946 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback