Add To Favorites
Product Overview
Digi-Key Part Number 296-39625-1-ND
Quantity Available 718
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS51313DRCT

Description IC REG BUCK ADJ 3A SYNC 10SON
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-VFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS51313
Manufacturer Product Page TPS51313DRCT Specifications
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series D-CAP2™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.1V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 3.3V
Current - Output 3A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -10°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 296-39625-1

20:31:34 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.93000 3.93
10 3.53000 35.30
100 2.89220 289.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39625-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.66400
  • Digi-Reel® ? : 296-39625-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 718 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS51313DRCR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 1.56375
Send Feedback