Add To Favorites
Product Overview
Digi-Key Part Number 296-35680-1-ND
Quantity Available 3,745
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS3839A09DQNT

Description IC SUPERVISOR CIRCUIT 4X2SON
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS3831/39
PCN Design/Specification Data Sheet Rev B 14/May/2013
Pin 1 Marking Update 04/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 120 ms Minimum
Voltage - Threshold 0.9V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-X2SON (1x1)
 
Additional Resources
Standard Package ? 1
Other Names 296-35680-1

10:30:41 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.81300 8.13
100 0.62140 62.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35680-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.56164
  • Digi-Reel® ? : 296-35680-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,745 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40756-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.25875
  • Cut Tape (CT) ? : 296-40756-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,277 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.80000
  • Digi-Reel® ? : 296-40756-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,277 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback