Add To Favorites
Product Overview
Digi-Key Part Number 296-23569-1-ND
Quantity Available 7,268
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS3808G33MDBVREP

Description IC VOLT SUPERVISOR 3.3V SOT23-6
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS3808-EP
Product Training Modules LED General Illumination Solutions
Manufacturer Product Page TPS3808G33MDBVREP Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 3.07V
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23569-1

05:32:02 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.55000 6.55
10 5.88000 58.80
100 4.82400 482.40
500 4.10400 2,052.00
1,000 3.45600 3,456.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23569-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 3.19200
  • Digi-Reel® ? : 296-23569-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,268 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback