Add To Favorites
Product Overview
Digi-Key Part Number 296-3315-1-ND
Quantity Available 4,132
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS3307-33DGNR

Description IC 5/3.3V/ADJ TRPL MONIT 8-MSOP
Expanded Description Supervisor Push-Pull, Totem Pole 3 Channel 8-MSOP-PowerPad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS3307-18/25/33
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V, 4.55V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
 
Additional Resources
Standard Package ? 1
Other Names 296-3315-1

00:33:37 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 2.70
10 2.42700 24.27
100 1.98840 198.84
500 1.69270 846.35
1,000 1.42758 1,427.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-3315-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,248 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 3.12000
  • Tape & Reel (TR) ? : 296-3315-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.23750
  • Digi-Reel® ? : 296-3315-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,132 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS3307-33DGNRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.23750
  • Tube ? : TPS3307-33DGNG4-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.29904
Send Feedback