Add To Favorites
Product Overview
Digi-Key Part Number 296-41963-1-ND
Quantity Available 250
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS24772RGET

Description IC CTRLR HOT SWAP 2.5-20V 24VQFN
Expanded Description Hot Swap Controller 1 Channel General Purpose 24-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS24770 - 72
Manufacturer Product Page TPS24772RGET Specifications
Online Catalog Hot-Swap Controller
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Auto Retry
Programmable Features Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Voltage - Supply 2.5 V ~ 18 V
Current - Output (Max) -
Operating Temperature -40°C ~ 125°C
Current - Supply 2.95mA
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Feature Pins ENHS, FLTb, FSTP, IMON, IMONBUF, OUTH, OV, PGHS, PLIM, SENM, SET, TFLT, TINR
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-41963-1

18:27:57 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.52000 4.52
10 4.06000 40.60
100 3.32610 332.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41963-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 3.06360
  • Digi-Reel® ? : 296-41963-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS24772RGER-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 1.80000
Send Feedback