Add To Favorites
Product Overview
Digi-Key Part Number 296-41726-1-ND
Quantity Available 4,168
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS2378DDAR

Description IC CTLR POE PD IEEE802.3 8SOPWR
Expanded Description Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 8-SO PowerPad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TPS2378
Manufacturer Product Page TPS2378DDAR Specifications
Online Catalog Power Over Ethernet
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Controller (PD)
Number of Channels 1
Power - Max 25.5W
Internal Switch(s) Yes
Auxiliary Sense Yes
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 0 V ~ 57 V
Current - Supply 285µA
Operating Temperature -40°C ~ 85°C
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-41726-1

13:00:02 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 1.78
10 1.59700 15.97
100 1.28120 128.12
500 1.05300 526.50
1,000 0.73125 731.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41726-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.73125
  • Digi-Reel® ? : 296-41726-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,168 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-30450-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,119 - Immediate
  • Unit Price: 2.07000
Send Feedback