Add To Favorites
Product Overview
Digi-Key Part Number 296-26923-1-ND
Quantity Available 2,251
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS2375PWR

Description IC CTRLR POE POWERED IEEE 8TSSOP
Expanded Description Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS2375-77
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Over Ethernet
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Controller (PD)
Number of Channels 1
Power - Max 12.95W
Internal Switch(s) Yes
Auxiliary Sense No
Standards 802.3af (PoE)
Voltage - Supply 0 V ~ 57 V
Current - Supply 240µA
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-26923-1

20:04:46 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.74000 2.74
10 2.45700 24.57
100 1.97100 197.10
500 1.62000 810.00
1,000 1.12500 1,125.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26923-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.12500
  • Digi-Reel® ? : 296-26923-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,251 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-17062-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,104 - Immediate
  • Unit Price: 2.86000
  • Tape & Reel (TR) ? : TPS2375PWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.12500
  • Tube ? : TPS2375PWG4-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 5,100 - Factory Stock ?
  • Unit Price: 1.99800
Send Feedback