Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 296-2251-5-ND
Quantity Available 110
Can ship immediately

Factory Stock ?: 1,700
Manufacturer

Manufacturer Part Number

TPS2216ADB

Description IC DUAL PCMCIA PWR SW 30-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS2214A/16A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PCMCIA/Cardbus Switch
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Switch Type PCMCIA Switch
Number of Outputs 4
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type -
Interface Serial
Voltage - Load 3.3V, 5V, 12V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 750mA
Rds On (Typ) 140 mOhm
Input Type -
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature
Operating Temperature -40°C ~ 70°C (TA)
Package / Case 30-SSOP (0.209", 5.30mm Width)
Supplier Device Package 30-SSOP
 
Additional Resources
Standard Package ? 50
Other Names 296-2251-5
TPS2216ADBG4
TPS2216ADBG4-ND

20:20:00 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.21540 521.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TPS2216ADBR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.24520
  • Tape & Reel (TR) ? : TPS2216ADBRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.24520
Send Feedback